Re-An Products Panel XLR Connector, 500V Female, 3 Way
- RS 제품 번호:
- 251-9035
- 제조사 부품 번호:
- NSB3B-20/4
- 제조업체:
- Re-An Products
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 251-9035
- 제조사 부품 번호:
- NSB3B-20/4
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Current | 2A | |
| Colour | Black | |
| Connector Gender | Female | |
| Housing Material | Aluminium | |
| Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Length | 372mm | |
| Series | NSB3B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Current 2A | ||
Colour Black | ||
Connector Gender Female | ||
Housing Material Aluminium | ||
Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Length 372mm | ||
Series NSB3B | ||
- COO (Country of Origin):
- CN
NSB3B-20/4 Stage Box
The Neutrik StageBox 20 Inputs (F) Only is simple connection method for audio system 20 I/O 1/4 patch panels. Rugged metal housing. Convenient assembly, easy to use special module system for size and space customization personalized I/O connector combination, optional various length convenient assembly. 3 pole IDC XLR, no stripping or soldering required Does not contain self-adhesive channel digital label, need to be ordered separately.
Contact resistance < 5
Rated current per contact 2 A
관련된 링크들
- Re-An Products Panel XLR Connector, 0.5kV, 3 Way
- Re-An Products Panel XLR Connector, 0.5kV Female, 3 Way
- Re-An Products XLR Modular Panel 8 Port Patch Panel
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Gold Plating
- Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Gold Plating
- Re-An Products Socket XLR Connector, Straight Female, 3 Way, Tin Plating
- Re-An Products Chassis XLR Connector