Re-An Products Socket XLR Connector, Straight, 50V Male, 5 Way, Tin Plating
- RS 제품 번호:
- 248-9819
- 제조사 부품 번호:
- RCX5M-Z-001-0
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,280.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩9,280.00 | - |
| 10 - 24 | ₩9,040.00 | 2% |
| 25 - 49 | ₩8,720.00 | 6% |
| 50 + | ₩8,480.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-9819
- 제조사 부품 번호:
- RCX5M-Z-001-0
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Socket | |
| Current | 500mA | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Series | RCX5M | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Socket | ||
Current 500mA | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Voltage 50V | ||
Termination Type Solder | ||
Contact Gender Male | ||
Contact Material Brass | ||
Series RCX5M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR cable connector is a 5 pole female connector with IP65 dust-water proof protection.
Black plated housing
Tin plated contacts
Latch lock
Rubber sealing jacket
관련된 링크들
- Re-An Products Socket XLR Connector, Straight, 50V Female, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Male, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Female, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Male, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Female, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating