Re-An Products Socket XLR Connector, Straight, 50V Female, 5 Way, Tin Plating
- RS 제품 번호:
- 248-9812
- 제조사 부품 번호:
- RCX5F-Z-001-0
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩3,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩12,680.00
재고있음
- 218 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩12,680.00 | - |
| 10 - 24 | ₩12,320.00 | ₩3,600.00 |
| 25 - 49 | ₩11,940.00 | ₩18,500.00 |
| 50 + | ₩11,580.00 | ₩55,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-9812
- 제조사 부품 번호:
- RCX5F-Z-001-0
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Socket | |
| Current | 7.5A | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | RCX5F | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Socket | ||
Current 7.5A | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series RCX5F | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR cable connector is a 5 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.
UL94 V-0 rated materials
Black plated housing
Tin plated contacts
Fashionable finish
Better abrasion performance
관련된 링크들
- Re-An Products Socket XLR Connector, Straight, 50V Male, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight, 50V Female, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Female, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Male, 5 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Female, 3 Way, Tin Plating
- Re-An Products Socket XLR Connector, Straight Male, 3 Way, Tin Plating