Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 6 Way, Silver Plating
- RS 제품 번호:
- 190-2316
- 제조사 부품 번호:
- AC6AFPZB
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,642,000.00
일시적 품절
- 2027년 1월 07일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩16,420.00 | ₩1,641,940.00 | - |
| 200 - 300 | ₩16,092.00 | ₩1,609,100.00 | 1% |
| 400 + | ₩15,768.00 | ₩1,576,900.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-2316
- 제조사 부품 번호:
- AC6AFPZB
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 6 | |
| Current | 7.5A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | AC Z | |
| Length | 31.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 6 | ||
Current 7.5A | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series AC Z | ||
Length 31.1mm | ||
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
관련된 링크들
- Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 6 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 6 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 4 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 4 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 5 Way, Silver Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 6 Way, Silver Plating
- Amphenol PCD US Panel XLR Connector, Straight, 133V Female, 6 Way, Silver Plating