Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 4 Way, Silver Plating
- RS 제품 번호:
- 666-0601
- Distrelec 제품 번호:
- 142-25-326
- 제조사 부품 번호:
- AC4FDZ
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,720.00
재고있음
- 96 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩13,720.00 |
| 15 - 49 | ₩13,320.00 |
| 50 - 99 | ₩12,780.00 |
| 100 + | ₩12,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-0601
- Distrelec 제품 번호:
- 142-25-326
- 제조사 부품 번호:
- AC4FDZ
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 10A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Length | 33.1mm | |
| Series | AC Z | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 10A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Length 33.1mm | ||
Series AC Z | ||
- COO (Country of Origin):
- CN
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
관련된 링크들
- Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 4 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 4 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 6 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Female, 6 Way, Silver Plating
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 5 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 7 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 4 Way, Silver Plating