Deltron Cable XLR Connector, Straight, 50V ac Female, 3 Way, Gold Plating
- RS 제품 번호:
- 180-6761
- 제조사 부품 번호:
- 704-0300
- 제조업체:
- Deltron
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,522.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩20,522.00 | - |
| 10 - 24 | ₩19,698.00 | 4% |
| 25 - 49 | ₩18,876.00 | 8% |
| 50 + | ₩18,468.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-6761
- 제조사 부품 번호:
- 704-0300
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 50V ac | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Length | 71.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Silver | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
Voltage 50V ac | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Length 71.5mm | ||
- COO (Country of Origin):
- GB
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell.
A range of coloured plastic coding rings,each with a single number moulded in,offer a quick and easy system of channel identification.
Internal design features allow for a quick and simple insert assembly.
Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap-round' contact with the pin,since they can 'move'with the pins should any movement occur between mating connectors.
A single piecs latch which is simple to operate,mating smoothly with both lockable and non-latching connectors.
The Strain relief collet ensures a positive cable grip.
관련된 링크들
- Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Gold Plating
- Deltron Cable XLR Connector, Straight, 50V ac Female, 3 Way, Gold Plating
- Deltron Cable XLR Connector, Straight, 50V ac Male, 3 Way, Gold Plating
- Deltron Cable XLR Connector, Straight, 50V Male, 3 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating
- Deltron Panel XLR Connector, Straight, 50V ac Male, 3 Way, Silver Plating
- Deltron Cable XLR Connector, Straight, 50V ac Female, 3 Way, Silver Plating