Neutrik Through Hole XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating

대량 구매 할인 받기

25개 더 담고 ₩14,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 173 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩11,180.00-
25 - 124₩10,600.00₩14,500.00
125 +₩9,580.00₩200,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
448-222
제조사 부품 번호:
NC3MD-V
제조업체:
Neutrik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Neutrik

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Through Hole

Current

6A

Orientation

Straight

Connector Gender

Male

Contact Plating

Silver over Nickel

Housing Material

Zinc

Minimum Operating Temperature

-30°C

Termination Type

Solder

Voltage

50V

Contact Gender

Male

Contact Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

NC3MD

COO (Country of Origin):
LI

D Series XLR PCB Mount Chassis Connectors


3-pole ’AXR/XLR’ compatible chassis plugs and sockets are designed for PCB mounting applications. The connectors feature a convenient method of removing the moulded plastic inserts from the connector bodies thereby permitting assembly, testing and servicing of PCBs without the removal of connector housings from the panel. The removable insert is locked into the connector housing by means of a 45° turn internal latch activated by a small flat blade screwdriver, stock no. 574-983. The connectors are available with straight or right angle pins for either vertical or horizontal PCB mounting.

H=30, W=26, D=26.7 Panel cut-out=24 dia. Fixing centres=24x19x3.5 dia.

Warning

Not to be used as mains connectors

관련된 링크들