Neutrik Panel XLR Connector, Straight, 50V Male, 5 Way, Silver over Nickel Plating
- RS 제품 번호:
- 166-232
- Distrelec 제품 번호:
- 302-14-723
- 제조사 부품 번호:
- NC5MD-LX
- 제조업체:
- Neutrik
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,800.00
재고있음
- 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩18,800.00 |
| 15 - 49 | ₩18,040.00 |
| 50 - 99 | ₩17,300.00 |
| 100 + | ₩17,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-232
- Distrelec 제품 번호:
- 302-14-723
- 제조사 부품 번호:
- NC5MD-LX
- 제조업체:
- Neutrik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Neutrik | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | NC5MD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Neutrik | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Silver over Nickel | ||
Housing Material Nylon | ||
Minimum Operating Temperature -30°C | ||
Voltage 50V | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series NC5MD | ||
- COO (Country of Origin):
- LI
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors
관련된 링크들
- Neutrik Panel XLR Connector, Straight, 50V Male, 4 Way, Silver over Nickel Plating
- Neutrik Cable XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Male, 7 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Male, 6 Way, Silver over Nickel Plating
- Neutrik Chassis XLR Connector, Straight, 50V Male, 3 Way, Silver over Nickel Plating
- Neutrik Chassis XLR Connector, Straight, 50V, 5 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V Female, 5 Way, Silver over Nickel Plating
- Neutrik Panel XLR Connector, Straight, 50V, 5 Way, Silver over Nickel Plating