RS PRO, 120 mm Jaw Capacity Strap Wrench, Metal Handle
- RS 제품 번호:
- 449-9599
- Distrelec 제품 번호:
- 304-05-642
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,040.00
재고있음
- 108 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,040.00 | - |
| 5 + | ₩36,240.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 449-9599
- Distrelec 제품 번호:
- 304-05-642
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Jaw Capacity | 120 mm | |
| Wrench Type | Strap Wrench | |
| Product Type | Wrench | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Jaw Capacity 120 mm | ||
Wrench Type Strap Wrench | ||
Product Type Wrench | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
제외
RS PRO Strap Wrench, 120 mm Max Jaw Capacity
Use this RS PRO strap wrench to remove oil filters in areas of your vehicle where access is limited. Simply fix your ratchet driver onto the hexagonal adaptor for easy adjustment. The compact spider-style design fits neatly onto your components, and the three legs provide a tight grip. It's simple to use as the toothed gears automatically clamp as you turn.
This durable tool is made from chrome-vanadium and carbon steel for high tensile and mechanical strength. The jaws are designed for use on automotive parts sized from 75 mm to 120 mm, so it's suitable for use on a wide variety of car makes and models. Mechanics, engineers and car enthusiasts will find this wrench useful for carrying out repairs and maintenance.
Features and Benefits
• Capacity of 75 to 120 mm
• Metal handle type
• Jaw capacity of 120 mm
• Strap wrench type
관련된 링크들
- Bahco, 220 mm Jaw Capacity Strap Wrench, 305mm Overall, Metal Handle
- Facom, 60 mm Jaw Capacity Strap Wrench, 300mm Overall, Metal Handle
- Facom, 125 mm Jaw Capacity Strap Wrench, 760mm Overall, Metal Handle
- RS PRO, 101.6 mm Jaw Capacity Strap Wrench, Plastic Handle
- Ega-Master, 27 mm Jaw Capacity Strap Wrench, 175mm Overall, Metal Handle
- Ega-Master, 50 mm Jaw Capacity Strap Wrench, 250mm Overall, Metal Handle
- Ega-Master, 36 mm Jaw Capacity Strap Wrench, 210mm Overall, Metal Handle
- Ega-Master, 41 mm Jaw Capacity Strap Wrench, 225mm Overall, Metal Handle