Bahco, 220 mm Jaw Capacity Strap Wrench, 305mm Overall, Metal Handle
- RS 제품 번호:
- 519-894
- 제조사 부품 번호:
- 375-8
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩200,200.00
재고있음
- 155 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 50 개 단위 배송
- 추가로 2026년 12월 07일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩200,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 519-894
- 제조사 부품 번호:
- 375-8
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Wrench Type | Strap Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 220 mm | |
| Non-Sparking | No | |
| Overall Length | 305mm | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Wrench Type Strap Wrench | ||
Product Type Wrench | ||
Jaw Capacity 220 mm | ||
Non-Sparking No | ||
Overall Length 305mm | ||
Handle Type Metal | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Bahco Wrench, Metal Handle, 220mm Jaw Capacity - 375-8
This Bahco strap wrench is a high-capacity tool designed to handle workpieces up to 220mm in diameter. The durable alloy steel handle provides strength and reliability, while the metal handle strap ensures a secure grip. The nylon strap helps avoid damage to the workpiece, making it a versatile and efficient tool for various applications.
Features & Benefits
• High capacity able to handle workpieces up to 220mm in diameter, allowing for versatile use
• Alloy steel handle provides durability and reliability for long-lasting performance
• Metal handle strap ensures a secure grip for easy operation and control
• Nylon strap helps prevent damage to the workpiece, making it suitable for delicate materials
• Narrow space operation designed to operate in tight spaces, making it ideal for confined work areas
Applications
• Optimised for oil filter and tubes up to 220mm in diameter
• Suitable for plumbing wrenches and other pipe-related tasks
• Ideal for use in narrow spaces where traditional wrenches may not fit
Can it handle workpieces larger than 220mm in diameter?
Yes, it is optimised for workpieces up to 220mm in diameter.
Will it damage delicate materials?
No, the nylon strap helps prevent damage to the workpiece.
Is it suitable for use in tight spaces?
Yes, it is designed to operate in narrow spaces, making it versatile for various applications.
관련된 링크들
- Gedore, 220 mm Jaw Capacity Strap Wrench, 300mm Overall, Straight Handle
- RS PRO, 120 mm Jaw Capacity Strap Wrench, Metal Handle
- Facom, 60 mm Jaw Capacity Strap Wrench, 300mm Overall, Metal Handle
- Facom, 125 mm Jaw Capacity Strap Wrench, 760mm Overall, Metal Handle
- RS PRO, 101.6 mm Jaw Capacity Strap Wrench, Plastic Handle
- Ega-Master, 27 mm Jaw Capacity Strap Wrench, 175mm Overall, Metal Handle
- Ega-Master, 50 mm Jaw Capacity Strap Wrench, 250mm Overall, Metal Handle
- Ega-Master, 36 mm Jaw Capacity Strap Wrench, 210mm Overall, Metal Handle