RS PRO, 60 mm Jaw Capacity Adjustable Spanner, 308mm Overall, Plastic Handle

Subtotal (1 unit)*

₩123,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 124 개 단위 배송 준비 완료
  • 추가로 2026년 12월 24일 부터 264 개 단위 배송
  • 추가로 2027년 3월 02일 부터 264 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩123,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-1246
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Adjustable Spanner

Jaw Capacity

60 mm

Wrench Type

Adjustable Spanner

Overall Length

308mm

Handle Type

Plastic

Finish

Black Phosphate

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3117, RoHS DOC

제외

COO (Country of Origin):
CN

RS PRO Adjustable Spanner – 308 mm Overall Length, 60 mm Jaw Capacity


Experience unmatched precision with the RS PRO 215 mm adjustable spanner. Designed for superior performance, this durable tool is crafted from premium chrome vanadium steel and undergoes a meticulous hardening process for enhanced strength. Its sleek black phosphate finish not only adds a refined look but also provides robust protection against corrosion, ensuring long-lasting reliability.

Features and Benefits


  • Maximum comfort thermoplastic no-slip handle phosphate precision-hardened

  • Anti-corrosion treated left turning screw

  • 39 mm, 50 mm & 60 mm extra wide jaw opening wrenches available.

  • Suitable for wall storage

  • Specification


  • Wrench Type: Adjustable Wrench

  • Handle Type: Plastic Handle

  • Material: Chrome Vanadium Steel

  • Finished: Black Phosphate

  • Scale: mm/Metric

  • Weight: 805 g

  • Variants Available Separately


  • 215 mm, RS stock no: 282-1242

  • 214 mm, RS stock no: 282-1243

  • 255 mm, RS stock no: 282-1245

  • 308 mm, RS stock no: 282-1246

  • Applications


  • Plumbing

  • Auto Repair

  • Construction

  • 관련된 링크들