Treston CE18075-49 Epoxy Powder Coated Steel Workbench, 400kg Max Load Adjustable Height, 1.1 m x 1.8m x 750 mm
- RS 제품 번호:
- 952-425
- 제조사 부품 번호:
- CE18075-49
- 제조업체:
- Treston
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,207,206.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,207,206.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 952-425
- 제조사 부품 번호:
- CE18075-49
- 제조업체:
- Treston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Treston | |
| Product Type | Workbench | |
| Sub Type | Workstation | |
| Portable | No | |
| Material | Epoxy Powder Coated Steel | |
| Maximum Load | 400kg | |
| Length | 750mm | |
| Colour | Light Grey | |
| Width | 1.8m | |
| Height | 1.1m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | CE18075-49 | |
| Standards/Approvals | ESD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Treston | ||
Product Type Workbench | ||
Sub Type Workstation | ||
Portable No | ||
Material Epoxy Powder Coated Steel | ||
Maximum Load 400kg | ||
Length 750mm | ||
Colour Light Grey | ||
Width 1.8m | ||
Height 1.1m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number CE18075-49 | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- FI
The Treston adjustable workbench frame offers a versatile solution is designed for a range of industrial tasks. Its functional and modular structure enhances user adaptability and workspace performance.
Innovative design enhances usability across various tasks
Compatible with over 500 accessories for tailored applications
Allen key adjustable height from 700 to 1100 mm
Maximum load capacity of 400 kg ensures robust performance
Constructed from epoxy powder-coated steel for durability
In stock availability in the USA with a 10-year warranty
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
