Treston CE15075-49 Epoxy Powder Coated Steel Workbench, 500kg Max Load Adjustable Height, 1.1 m x 1.5m x 750 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,187,284.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩2,187,284.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
952-421
제조사 부품 번호:
CE15075-49
제조업체:
Treston
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Treston

Sub Type

Workstation

Product Type

Workbench

Portable

No

Material

Epoxy Powder Coated Steel

Maximum Load

500kg

Length

750mm

Colour

Light Grey

Width

1.5m

Height

1.1m

Adjustable Height

Yes

Clamp Included

No

Model Number

CE15075-49

Standards/Approvals

ESD

COO (Country of Origin):
FI
The Treston innovative workbench enhances adaptability and functionality across various industrial tasks, offering a flexible workstation tailored to user needs with its modular design.

Adjustable height from 700 to 1100 mm provides usability across different tasks

Constructed from epoxy powder-coated steel for durability in demanding environments

Supports a maximum load of 500 kg, ensuring reliability under heavy use

Compatible with over 500 accessories, enabling customisation for specific needs

Designed for ESD environments, prioritising safety and performance

관련된 링크들