Treston TPXMO8060L-49 Portable Epoxy Powder Coated Steel Workbench, 50kg Max Load Adjustable Height, 1.375 m x 800mm x
- RS 제품 번호:
- 952-402
- 제조사 부품 번호:
- TPXMO8060L-49
- 제조업체:
- Treston
N
Subtotal (1 unit)*
₩4,041,458.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,041,458.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 952-402
- 제조사 부품 번호:
- TPXMO8060L-49
- 제조업체:
- Treston
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Treston | |
| Sub Type | Workstation | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Epoxy Powder Coated Steel | |
| Maximum Load | 50kg | |
| Length | 600mm | |
| Width | 800mm | |
| Colour | Light Grey | |
| Height | 1.375m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | TPXMO8060L-49 | |
| Standards/Approvals | ESD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Treston | ||
Sub Type Workstation | ||
Product Type Workbench | ||
Portable Yes | ||
Material Epoxy Powder Coated Steel | ||
Maximum Load 50kg | ||
Length 600mm | ||
Width 800mm | ||
Colour Light Grey | ||
Height 1.375m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number TPXMO8060L-49 | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- FI
The Treston workstation is a versatile mobile, electric height-adjustable solution is designed to enhance ergonomic productivity across various environments.
Height-adjustable from 725 to 1375 mm for user comfort
Motor adjustable with a speed of 22 mm/second for effortless operation
Supports a maximum load of 50 kg for versatile usage
Constructed with semi-conductive laminated chipboard for ESD safety
Epoxy powder-coated steel frame ensures durability and stability
Includes a 3.2 m power cable for convenient access
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
