Bahco 1495K8CWB18TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- RS 제품 번호:
- 171-863
- 제조사 부품 번호:
- 1495K8CWB18TW
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩4,791,140.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,791,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 171-863
- 제조사 부품 번호:
- 1495K8CWB18TW
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 30kg | |
| Length | 1.8m | |
| Width | 750mm | |
| Colour | Orange | |
| Height | 1.03m | |
| Adjustable Height | No | |
| Model Number | 1495K8CWB18TW | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 30kg | ||
Length 1.8m | ||
Width 750mm | ||
Colour Orange | ||
Height 1.03m | ||
Adjustable Height No | ||
Model Number 1495K8CWB18TW | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- ES
Bahco Heavy Duty Wooden Top Trolley Workbench With 2-Legs and 8 Drawers Orange 1800 mm x 750 mm x 1030 mm
The Bahco Tools Top trolley workbench is designed for professionals seeking durability and versatility in their workspace. The workbench is equipped with a sturdy drawer tower that can be assembled on either side, ensuring that you have easy access to your tools and materials without sacrificing space. With a uniform load capacity of 1800 kg, its built to handle the toughest jobs, making it an essential addition to any serious tradesperson's toolkit. Coupled with easy assembly instructions, this workbench is both practical and user friendly, allowing you to maximise your productivity from day one.
Constructed with wood for exceptional durability
Designed with a spacious working surface suitable for a variety of projects
Drawer tower offers flexibility in assembly to suit your workflow
Includes easy to follow assembly instructions for straightfor
관련된 링크들
- Bahco 1495K6CWB18TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- Bahco 1495K7CWB18TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- Bahco 1495K8CWB15TW Portable Steel Workbench, 30kg Max Load, 840 mm x 750mm x 1.5 m
- Bahco 1495K6CWB15TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.5 m
- Bahco 1495K7CWB15TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.5 m
- Bahco 1495K8CWB18TS Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- Bahco 1495K7CWB18TS Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m
- Bahco 1495K8CWB15TS Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.5 m