Bahco 1495K6CWB18TW Portable Steel Workbench, 30kg Max Load, 1.03 m x 750mm x 1.8 m

Subtotal (1 unit)*

₩4,611,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,611,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-860
제조사 부품 번호:
1495K6CWB18TW
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Sub Type

Workbench

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

30kg

Length

1.8m

Width

750mm

Colour

Orange

Height

1.03m

Adjustable Height

No

Standards/Approvals

No

Model Number

1495K6CWB18TW

제외

COO (Country of Origin):
ES

Bahco Heavy Duty Wooden Top Trolley Workbench With 2-Legs and 6 Drawers Orange 1800 mm x 750 mm x 1030 mm


The Bahco Tools Top trolley workbench is designed for professionals seeking durability and versatility in their workspace. The workbench is equipped with a sturdy drawer tower that can be assembled on either side, ensuring that you have easy access to your tools and materials without sacrificing space. With a uniform load capacity of 1800 kg, it’s built to handle the toughest jobs, making it an essential addition to any serious tradesperson's toolkit. Coupled with easy assembly instructions, this workbench is both practical and user friendly, allowing you to maximise your productivity from day one.

Constructed with wood for exceptional durability

Designed with a spacious working surface suitable for a variety of projects

Drawer tower offers flexibility in assembly to suit your workflow

Includes easy to follow assembly instructions for straightfor

관련된 링크들