RS PRO 2.84m

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
851-7613
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Workbench Accessory

Standards/Approvals

No

Material

Rubber

Depth

450mm

Height

4mm

Width

2.84m

제외

COO (Country of Origin):
CN

Rubber Work Bench Mat


Cutting is a natural part of many processes. Therefore, it is crucial to have a material that will protect the surface you are using without any compromises. The solution is a Rubber Mat, which is perceived by many professionals as a must-have accessory, especially if you want to lifespan your surfaces. These Mattings are suitable for any commercial and domestic life situation like for use in drawers on tool chests. We are proudly introducing our won branded RS PRO Rubber Non-Slip Liner Mat in black colour which is used by many people as a portable Mat. The Anti-Slip Rubber, with its size of 2845 x 450 x 4 mm, is doing exceptionally well against mildew, mould and moths. The cutting technique prevents slip of components or tools from rolling about on the benchtop. The Rubber has its place across a wide range of industries and applications that require small cutting actions. The practical use is well evident in the workshop, garage floor, home or boats. With the high safety of this Rubber this can be your non-slip table protector in applications that do not necessarily use cutting, such as soldering. The Rubber Non-Slip Mat provide grid lines to help you with any precision work. Engineers have testified our range as giving comparable quality to that of the leading brands without paying a premium price.

Features and Benefits


  • The liner works well against mildew, mould and moths

  • Dimensions 2845 x 450 x 4 mm

  • The Rubber Floor Mat comes in a large rolls

  • The Mat will last for a long time; therefore, this is a long-term investment

  • The Mat is portable, which means you can take it anywhere with you

  • The Anti-Slip Matting is a multi-purpose, which means you can use it in commercial and domestic environments

  • Our engineers tested the Mat

  • The Rubber is a cost-effective matting option

  • Application


  • Electricians projects

  • Plumbers

  • Workshops where the cutting happens frequently

  • Jewellery makers will appreciate this craft cutting Mat

  • Home craft (fabric) projects

  • Frequently asked questions


    How do I clean my Cutting Mat?

    Regular and consistent cleaning can extend the life of your Cutting Mat. To do that, after your project, make sure to use a sticky lint and roll it over the Mat. You can also apply mild dishwashing detergent to wipe the Mat using a soft cloth gently but be sure to rinse it thoroughly.

    How do you store a Cutting Mat?

    The best practice is to store it laying down (flat) and away from any sunlight or heat. Avoid extreme temperatures as this might cause the Mat to become brittle.

    How long does the Cutting Mat last?

    There is no one answer, although if the Mat has cared properly, it should easily last for years to come. Remember to use clean it regularly and store it in a temperature-controlled environment.

    What to do if my Cutting Mat or Self Healing has a strong odour?

    There are many methods available, but it seems to be working the one that is advising using water mix with vinegar in proportion 1/4 cup of white vinegar for every gallon of water. Please keep it for at least 30 minutes or longer and then dry it in a well-ventilated place and make sure not to store it in direct sunlight. This simple method should remove the odour; however, if you still experience the issue, repeat the technique.

    관련된 링크들