RS PRO Red Cable, 84 x 300 μm, PVC, 100 m
- RS 제품 번호:
- 907-582
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 100 metres)*
₩577,546.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩577,546.00 | ₩5,776.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 907-582
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Flexible | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO6722-1:2011 | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Number of Strands | 84 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 84 x 300 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Flexible | ||
Jacket Material PVC | ||
Standards/Approvals ISO6722-1:2011 | ||
Series RS PRO | ||
Size of Strands 300μm | ||
Number of Strands 84 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
관련된 링크들
- RS PRO Red Cable, 84 x 0.3 mm, Polyvinyl Chloride, 30 m
- RS PRO Black Cable, 84 x 0.3 mm, Polyvinyl Chloride, 100 m
- RS PRO Red 6 mm² Hook Up Wire, 9 AWG, 84 x 300 μm, 300 μm core strands, 100 m, Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Red Cable, 32 x 0.2 mm, Polyvinyl Chloride, 100 m
- RS PRO Red Cable, 16 x 0.2 mm, Polyvinyl Chloride, 100 m
- RS PRO Red Cable, 21 x 0.3 mm, Polyvinyl Chloride, 100 m
- RS PRO Red Tri-Rated Cable, 100 m, Polyvinyl Chloride
- RS PRO Black Cable, 84 x 0.3 mm, Polyvinyl Chloride, 30 m
