RS PRO Beige Leather Work Gloves, Size 10, Uncoated Coating
- RS 제품 번호:
- 253-5138
- 제조사 부품 번호:
- E-902-10
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 253-5138
- 제조사 부품 번호:
- E-902-10
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Beige | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Beige | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
제외
- COO (Country of Origin):
- BD
RS PRO Welding Gloves
Introducing the range of RS PRO Welding Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, and much more. They are designed to provide outstanding hand protection by ensuring the tough leather covers the most essential parts of the hand, like fingertips, palms and wrist veins. These durable, re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort for the wearer, even over extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Beige Leather Work Gloves, Size 12, Uncoated Coating
- Delta Plus FIB49 Beige Leather Work Gloves, Size 10, Uncoated Coating
- Delta Plus CBHV2 Beige Leather Work Gloves, Size 10, Uncoated Coating
- Delta Plus CBHV2 Beige Leather Work Gloves, Size 9, Uncoated Coating
- RS PRO Yellow Leather Work Gloves, Size 10, Uncoated Coating
- Polyco Healthline FM2 Grey Leather Work Gloves, Size 10, Uncoated Coating
- Skytec Haika Beige Rubber Work Gloves, Size 8, Uncoated Coating
- Skytec Haika Beige Rubber Work Gloves, Size 6, Uncoated Coating
