Polyco Healthline FM2 Grey Leather Work Gloves, Size 10, Uncoated Coating

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pair)*

₩51,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Pair(s)
Per Pair
1 - 6₩51,420.00
7 - 14₩49,980.00
15 - 39₩48,880.00
40 +₩47,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-7812
제조사 부품 번호:
FM2/10
제조업체:
Polyco Healthline
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Polyco Healthline

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

2

Coating

Uncoated

Number of Gloves

1

Resistance Features

Thermal

Safety Standard

EN 511, EN 388

Series

FM2

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

제외

COO (Country of Origin):
PK

Freezemaster® II Cold Storage Gloves


These Freezemaster® II gloves are produced in premium quality leather for strength and protection, whilst spandex on the back of the hand provides comfort and extra flexibility, making these ideal for extended use. These water resistant thermal gloves are ideal for working in cold and/or wet environments.

As their name suggests, these gloves provide protection from cold with a comfortable warm and fleecy lining; plus they feature a waterproof membrane which retains heat and keeps out water.

Features & Benefits


Reflective piping for increased visibility and safety

Elasticated wrist for secure and comfortable fit

Good abrasion and puncture resistance

Typical Applications


Warehouse duties

Food packaging

Cold store duties

Standards

EN388 2112; EN511 22X

관련된 링크들