Molex 146179 Wireless Charging Coil Receiver, 2.90 μH
- RS 제품 번호:
- 684-366
- 제조사 부품 번호:
- 146179-8001
- 제조업체:
- Molex
Subtotal (1 tray of 50 units)*
₩604,700.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 50 + | ₩12,094.00 | ₩604,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-366
- 제조사 부품 번호:
- 146179-8001
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Inductance | 2.90μH | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Maximum DC Resistance | 120mΩ | |
| Series | 146179 | |
| Core Material | FR4 | |
| Maximum Self Resonant Frequency | 6.78MHz | |
| Width | 71.51mm | |
| Length | 56.3mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CHINA RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Inductance 2.90μH | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Maximum DC Resistance 120mΩ | ||
Series 146179 | ||
Core Material FR4 | ||
Maximum Self Resonant Frequency 6.78MHz | ||
Width 71.51mm | ||
Length 56.3mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS, REACH, IEC-62474, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex PowerLife Wireless Charging Coil is ingeniously designed to enhance high-frequency power transfer in wireless applications. This obsolete yet remarkable component delivers efficient energy transfer with a high inductance of 2.90 μH, making it ideal for integration into systems requiring reliable wireless power connectivity. Built with advanced NuCurrent Technology, it supports a seamless charging experience at 5W, ensuring compatibility with power-demanding devices. With a low direct current resistance of 120mΩ and an equivalent series resistance of 710mΩ at 6.78MHz, this coil optimises performance while maintaining a compact footprint, suited for various antenna configurations. The products robust low-halogen material and adherence to compliance regulations underscore its quality and safety in environmental contexts.
Designed for efficient wireless energy transfer
Includes advanced NuCurrent Technology for enhanced functionality
Manufactured from low-halogen materials for increased safety
Fully compliant with EU RoHS regulations for environmental responsibility
Provides seamless integration into existing antenna configurations
Ideal for applications requiring high-frequency wireless charging
관련된 링크들
- Molex 146179 Wireless Charging Coil Receiver, 8.90 μH
- Molex 146179 Wireless Charging Coil Receiver, 9.9 μH
- Molex 146179 Wireless Charging Coil Receiver, 4 μH, 35.02 mm dia.
- Molex 146179 Wireless Charging Coil Receiver, 2.6 μH, 26.5 mm dia.
- Molex 146179 Wireless Charging Coil Receiver, Transmitter, 9.6 μH, 27 mm dia.
- Molex 146179 Coil, 1.3 μH
- ROHM Wireless Charging Coil Receiver 10 mA
- TDK WR Wireless Charging Coil Receiver, 19 μH