Molex 146179 Wireless Charging Coil Receiver, 8.90 μH

Subtotal (1 reel of 20 units)*

₩357,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
20 +₩17,872.00₩357,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
683-635
제조사 부품 번호:
146179-4001
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Inductance

8.90μH

Product Type

Wireless Charging Coil

Function

Receiver

Maximum DC Resistance

350mΩ

Series

146179

Maximum Self Resonant Frequency

0.2MHz

Standards/Approvals

IEC-62474, CHINA RoHS, RoHS, REACH

Width

48.4mm

Height

570μm

Length

65.5mm

COO (Country of Origin):
CN
The Molex PowerLife Wireless Charging Coil designed to elevate the efficiency of wireless charging applications. This innovative product leverages advanced NuCurrent Technology to seamlessly deliver energy via dual-band functionality facilitating both low-frequency and NFC-enabled connections. With its compact design and exceptional performance metrics it serves as an essential component for modern wireless power solutions. Engineered for versatility the PowerLife coil is a low-frequency powerhouse ideal for devices requiring reliable energy transfer without the constraints of physical connectors. The inclusion of key compliance features ensures its suitability in various regulatory environments making it a preferred choice for manufacturers aiming to enhance product sustainability while meeting industry standards.

Utilises advanced NuCurrent Technology for optimised wireless energy transfer

Dual-band capability supports a wide range of applications

Designed for low-frequency operation which ensuring efficient power delivery

Incorporates Near Field Communication (NFC) functionality which enhancing usability

Constructed with high-quality copper flex for improved electrical connectivity

Lightweight at just 4.308g facilitating easy integration into diverse products

Measured inductance of 8.90 μH ensures consistent performance

Complies with EU RoHS standards supporting environmentally-friendly initiatives

Obsolete status indicative of state-of-the-art technology leading to next-gen solutions

관련된 링크들