Ansmann WiLine Wireless Charger, 5 W
- RS 제품 번호:
- 249-8438
- 제조사 부품 번호:
- 1001-0125
- 제조업체:
- Ansmann
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 249-8438
- 제조사 부품 번호:
- 1001-0125
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Range | WiLine | |
| Product Type | Wireless Charger | |
| Maximum Output Power | 5W | |
| Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Range WiLine | ||
Product Type Wireless Charger | ||
Maximum Output Power 5W | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Ansmann Wireless Charger, 5W Maximum Output Power, Black - 1001-0125
This compact and portable wireless charger is designed to efficiently power all Qi-capable smartphones and Qi receivers. Featuring a sleek black appearance, it has an LED display that indicates charging status. Its dimensions make it easy to transport, making it an ideal option for users seeking convenience without compromising performance.
Features & Benefits
• Inductive technology facilitates seamless wireless charging
• Compact design enhances portability
• Integrated LED display provides clear charging status
• 70% average efficiency optimises power usage
• Input of 5V DC at 1.5A ensures consistent performance
Applications
• Designed for charging smartphones wirelessly
• Ideal for office desks and home environments
• Suitable for travelling and on-the-go charging
• Works well in automation and electronics settings
Can it charge multiple devices simultaneously?
No, it charges one device at a time.
Is this wireless charger compatible with my smartphone?
Yes, it is compatible with all Qi-capable smartphones and Qi receivers.
What kind of charging technologies are supported?
It supports both Micro USB charging and Qi wireless charging.
관련된 링크들
- Ansmann WiLine Wireless Charger, 15 W
- RF Solutions WCHARGEPAD Wireless Charger, 7.5 W
- EAO PIF Wireless Charger, 5 W
- EAO Wireless Charger, 10 W
- Ansmann 1001-0175-520 1001 Battery Charger For, NiMH 400 mA, AAA with USB plug, 8 Nickel-Metal Hydride Battery
- Ansmann Battery Charger For 1.6V, NiZn 500 mA, AAA, AA, 4 NiZn
- Ansmann USB Type C Charger Power Supply UK 20 W 20V dc Output, 0.5 A
- Ansmann 1001-0174 265PD Charger For 20V dc 3 A with Wall plug Micro-USB Type B