Subtotal (1 unit)*
₩529,820.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩529,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 308-778
- 제조사 부품 번호:
- TKSA 71-WPODS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Wireless Charger | |
| Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Wireless Charger | ||
Colour Black | ||
제외
- COO (Country of Origin):
- CN
SKF Wireless Charger, Black Colour, For Use With Shaft Alignment Tool - TKSA 71-WPODS
This wireless charger provides a contactless power solution for compatible devices in industrial and workshop settings. Supplied in a black finish, it serves as a Compact charging pad for smartphones and other Qi-capable equipment, enabling cable-free replenishment of battery levels while integrated into technical workflows.
Features & Benefits
• Black finish offers discreet integration into control panels
• Wireless charging capability simplifies device connection
• Portable form factor allows easy relocation on-site
• Facilitates tidy workspaces by reducing cable use
• Wireless charging capability simplifies device connection
• Portable form factor allows easy relocation on-site
• Facilitates tidy workspaces by reducing cable use
**Applications**
• Suitable for charging phones on assembly benches
• Ideal for use in test rigs and instrumentation stations
• Used with handheld devices during field diagnostics
• Can be used for charging operator terminals at workstations
• Ideal for use in test rigs and instrumentation stations
• Used with handheld devices during field diagnostics
• Can be used for charging operator terminals at workstations
What connection requirements are necessary for operation?
It operates by receiving power from a connected supply via its input Interface to deliver contactless charging to Qi-compatible devices.
How does it handle placement on metallic surfaces?
The units low-profile design permits placement on flat surfaces common in workshops, and it can be relocated without tools to suit changing layouts.
Which devices will charge on this pad?
Devices that support the Qi wireless charging standard will draw power when placed on the charging surface.
Is the unit suitable for mobile use between sites?
Its Compact and lightweight construction allows it to be carried between locations for temporary installations and field tasks.
관련된 링크들
- Ansmann WiLine Wireless Charger, 5 W
- Ansmann WiLine Wireless Charger, 15 W
- EAO Wireless Charger, 10 W
- RF Solutions WCHARGEPAD Wireless Charger, 7.5 W
- EAO PIF Wireless Charger, 5 W
- SKF Shaft Alignment Tool TKSA 71/PRO
- SKF Shaft Alignment Tool - Laser Class 2
- Unilite 230V No Torch Charger, Wall Mount for use with Unilite Wireless Products