MOXA AWK-1165C-US Industrial Wireless Access Point 1201Mbps IEEE 802.11ax (Wi-Fi 6)

Subtotal (1 unit)*

₩1,682,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,682,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-961
제조사 부품 번호:
AWK-1165C-US
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Model Number

AWK-1165C-US

Product Type

Industrial Wireless Access Point

Wireless Technology

IEEE 802.11ax (Wi-Fi 6)

Transmission Speed

1000Mbps

Wireless Data Rate

1201Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Wall

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

1mm

Depth

53mm

Width

6mm

Weight

428.5g

Standards/Approvals

EN 300 328, IEC 61000-4-3, NCC, KC, MIC, FCC, IEC 61000-4-4, WPC, IEC 61000-4-6, IC, IEC 60601, FCC Part 15B Class A, UL 62368-1, EN 61000-6-2/-6-4, NBTC, CISPR 32, E mark E1, EN 301 893, RCM, EN 55032/35, IEC 60068-2-6, SRRC, IEC 61000-4-5, IEC 62368-1, ANATEL, EN 301 489-1/17, IEC 61000-4-2, IEC 61000-4-8

COO (Country of Origin):
TW
The Moxa Europe Industrial wireless client is designed to support efficient data transmission in high-density deployment scenarios using IEEE 802.11ax Wi-Fi 6 technology. It complies with industrial standards and approvals for operating temperature, power input voltage, surge protection, ESD, and vibration. Its compact form factor allows for easy DIN-rail or optional wall mounting, making it ideal for integration into industrial machines or control cabinets. The device supports operation on both 2.4 and 5 GHz bands and is backwards compatible with 802.11a/b/g/n/ac networks, ensuring reliable wireless connectivity and long-term investment protection.

Selectable dual-band Wi-Fi with data rates up to 1,201 Mbps

Latest WPA3 encryption for enhanced wireless network security

Easy network setup with Network Address Translation

Millisecond-level Client-based Turbo Roaming 1

Integrated antenna isolation

관련된 링크들