MOXA AWK-1137C-JP Wireless Access Point 300Mbps 802.11a/b/g/n

Subtotal (1 unit)*

₩1,234,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,234,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-948
제조사 부품 번호:
AWK-1137C-JP
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Wireless Access Point

Model Number

AWK-1137C-JP

Wireless Technology

802.11a/b/g/n

Transmission Speed

100Mbps

Wireless Data Rate

300Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Wall

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

470g

Height

115.5mm

Depth

26mm

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-3, UL 60950-1, WPC, EN 61000-6-2/-6-4, IEC 60068-2-6, IEC 61000-4-2, EN 60950-1, KC, MIC, FCC ID SLE-1137C, EN 55032/24, EN 301 893, EN 300 328, IEC 61000-4-6, EN 301 489-1/17, E mark E1, NCC, IEC 61000-4-5, RCM, CISPR 22, SRRC, FCC Part 15B Class A

Width

77.1mm

COO (Country of Origin):
TW
The Moxa Europe Ideal client solution for industrial wireless mobile applications. It enables WLAN connections for both Ethernet and serial devices, and is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. It can operate on either the 2.4 or 5 GHz bands, and is backwards-compatible with existing 802.11a/b/g deployments to futureproof your wireless investments. The Wireless add-on for the MXview network management utility visualizes the AWK's invisible wireless connections to ensure wall-to-wall Wi-Fi connectivity.

Easy network setup with Network Address Translation

Integrated robust antenna and power isolation

Anti-vibration design

Compact size for your industrial applications

관련된 링크들