MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n

Subtotal (1 unit)*

₩1,391,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,391,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
634-946
제조사 부품 번호:
AWK-1131A-US
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

Wireless Access Point

Model Number

AWK-1131A-US

Wireless Technology

IEEE 802.11a/b/g/n

Transmission Speed

1000Mbps

Wireless Data Rate

300Mbps

Nominal Supply Voltage

12 → 48 V

Mount Type

Wall, DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

115mm

Width

58mm

Weight

307g

Depth

70mm

Standards/Approvals

ANATEL, KC, RCM, WPC, SRRC, FCC ID SLE-WAPN008, IEC 60068-2-6, EN 60950-1, MIC, EN 301 893, EN 301 489-1/17, IEEE 802.11a/b/g/n, Telcordia SR332, CISPR 32, EN 300 328, UL 60950-1, IEC 61000-4-2/3/4/5/6/8, FCC Part 15B Class A, NCC, EN 55032/24

COO (Country of Origin):
TW
The Moxa Europe Industrial wireless AP/client meets the growing need for faster data transmission speeds by supporting IEEE 802.11n technology with a net data rate of up to 300 Mbps. It is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. The two redundant DC power inputs increase the reliability of the power supply. It can operate on either the 2.4 or 5 GHz bands and is backwards compatible with existing 802.11a/b/g deployments to future-proof your wireless investments. The Wireless add-on for the MXview network management utility visualizes the AWK's invisible wireless connections to ensure wall to-wall Wi-Fi connectivity.

Millisecond-level Client-based Turbo Roaming1

Integrated antenna and power isolation

5 GHz DFS channel support

관련된 링크들