Amphenol Communications Solutions Male Wire to Board Cable Assembly
- RS 제품 번호:
- 249-3531
- 제조사 부품 번호:
- 10164490-002LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩14,400.00
재고있음
- 280 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,440.00 | ₩14,400.00 |
| 50 + | ₩1,276.00 | ₩12,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-3531
- 제조사 부품 번호:
- 10164490-002LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Wire to Board Cable Assembly | |
| Series | Minitek | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Wire to Board Cable Assembly | ||
Series Minitek | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Minitek Crimped lead with Tin and plated Terminals for board to board and cable or wire to board connectors in 2.00mm (0.079in.) pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2 mm spacing allows up to 38% space saving compared to traditional modular systems.
The POKA YOKE feature offered by new shape of header ensures right mating No pre-opening needed for mating Active latch type 2 now offers secure connection and POKAYOKE feature
관련된 링크들
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions 1 Way Male to 1 Way Male Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions Cable Assembly
- Amphenol Communications Solutions Assembly for Storage System, 10112632-101LF
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 4 Way, 2 Row Straight
- Amphenol Communications Solutions Connector Platform