Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-3517
제조사 부품 번호:
10161663-002LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

Wire to Board Cable Assembly

Series

Mini-PV

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

300mm

Standards/Approvals

UL, ISO

COO (Country of Origin):
CN
The Amphenol ICC PV Wire-to-Board Connector System is a versatile and modular system able to meet all the board-to-board, board to-wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has Unique dual-metal PV receptacle contact ensures durability up to 1000 cycles. It has Polarized mating geometry to prevent mismatching.

Beryllium copper spring

Keyed MINI-LATCH housings

Brass contact body

Choice of three different spring pressures forces to specific application requirements

Shrouded header side walls engage with the sides of the

MINI-LATCH housing

Provides additional retention

Two wall header design

RoHS compliant and lead-free

관련된 링크들