Amphenol Communications Solutions Male Wire to Board Cable Assembly

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
249-3528
제조사 부품 번호:
10164490-001LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

Wire to Board Cable Assembly

Series

Minitek

Connector Gender A

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC Minitek Crimped lead with Tin and plated Terminals for board to board and cable or wire to board connectors in 2.00 mm (0.079in.) pitch. It is a fully modular system enabling all types of connections between PCBs, wires and flat cables. Its 2 mm spacing allows up to 38% space saving compared to traditional modular systems.

The POKA YOKE feature offered by new shape of header ensures right mating No pre-opening needed for mating Active latch type 2 now offers secure connection and POKAYOKE feature

관련된 링크들