Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩1,900.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩12,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩1,298.00₩12,980.00-
50 +₩1,260.00₩12,600.00₩1,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-3516
제조사 부품 번호:
10161663-001LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

Wire to Board Cable Assembly

Series

Mini-PV

Connector Gender A

Female

Number of Rows A

1

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

300mm

Standards/Approvals

ISO, UL

COO (Country of Origin):
CN
The Amphenol ICC PV Wire-to-Board Connector System is a versatile and modular system able to meet all the board-to-board, board to-wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has Unique dual-metal PV receptacle contact ensures durability up to 1000 cycles. It has Polarized mating geometry to prevent mismatching.

Beryllium copper spring

Keyed MINI-LATCH housings

Brass contact body

Choice of three different spring pressures forces to specific application requirements

Shrouded header side walls engage with the sides of the

MINI-LATCH housing

Provides additional retention

Two wall header design

RoHS compliant and lead-free

관련된 링크들