Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm
- RS 제품 번호:
- 249-3518
- 제조사 부품 번호:
- 10161663-002LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-3518
- 제조사 부품 번호:
- 10161663-002LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Wire to Board Cable Assembly | |
| Series | Mini-PV | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | UL, ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Wire to Board Cable Assembly | ||
Series Mini-PV | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals UL, ISO | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PV Wire-to-Board Connector System is a versatile and modular system able to meet all the board-to-board, board to-wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has Unique dual-metal PV receptacle contact ensures durability up to 1000 cycles. It has Polarized mating geometry to prevent mismatching.
Beryllium copper spring
Keyed MINI-LATCH housings
Brass contact body
Choice of three different spring pressures forces to specific application requirements
Shrouded header side walls engage with the sides of the
MINI-LATCH housing
Provides additional retention
Two wall header design
RoHS compliant and lead-free
관련된 링크들
- Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions 1 Way Male to 1 Way Male Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Amphenol Communications Solutions Cable Assembly
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 4 Way, 2 Row Straight
- Amphenol Communications Solutions Female Crimp Connector Housing, 1 mm Pitch, 25 Way Straight
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row