Amphenol Communications Solutions 1 Way Male to 1 Way Male Wire to Board Cable Assembly, 300 mm
- RS 제품 번호:
- 249-3510
- 제조사 부품 번호:
- 10156402-002LF
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-3510
- 제조사 부품 번호:
- 10156402-002LF
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | Wire to Board Cable Assembly | |
| Series | WireLock | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type Wire to Board Cable Assembly | ||
Series WireLock | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The Amphenol ICC WireLock Crimped lead with Tin plated Terminals is a 1.80 mm pitch wire-to-board connector system. Its compact design addresses the growing need
for space saving automotive-grade connectors. It supports cable wire gauge from 22 AWG to 26 AWG. It is available in 10 to 40 positions in double row with vertical and horizontal TH and SMT configurations.
Current rating is 3A with each contact Terminal-Position-Assurance (TPA) Four different coding with different colors
Connector positioning assurance (CPA)
관련된 링크들
- Amphenol Communications Solutions 1 Way Male to 1 Way Male Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions Male Wire to Board Cable Assembly
- Amphenol Communications Solutions 1 Way Female to 1 Way Female Wire to Board Cable Assembly, 300 mm
- Amphenol Communications Solutions Cable Assembly
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 4 Way, 2 Row Straight
- Amphenol Communications Solutions Male 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 3 m