Molex 6 Way Female Micro-Latch to 6 Way Female Micro Latch Wire to Board Cable, 600 mm

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
197-174
제조사 부품 번호:
2196781064
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Connector Type A

Micro-Latch

Product Type

Wire to Board Cable

Series

219678

Connector Type B

Micro Latch

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

600mm

Voltage

250Vrms

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU 2015/863

COO (Country of Origin):
IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.

Crimp or compression termination interface style

Lock to mating part

Eu RoHS

REACH SVHC

Low halogen

관련된 링크들