Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 600 mm
- RS 제품 번호:
- 196-983
- 제조사 부품 번호:
- 2196781034
- 제조업체:
- Molex
대량 구매 할인 받기
10개 더 담고 ₩2,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,280.00
일시적 품절
- 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,280.00 | - |
| 10 - 24 | ₩6,080.00 | ₩2,000.00 |
| 25 + | ₩5,900.00 | ₩9,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-983
- 제조사 부품 번호:
- 2196781034
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Latch | |
| Series | 219678 | |
| Connector Type B | Micro Latch | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Natural | |
| Jacket Material | Polyester | |
| Cable Length | 600mm | |
| Voltage | 250Vrms | |
| Standards/Approvals | EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Latch | ||
Series 219678 | ||
Connector Type B Micro Latch | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Natural | ||
Jacket Material Polyester | ||
Cable Length 600mm | ||
Voltage 250Vrms | ||
Standards/Approvals EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.
Crimp or compression termination interface style
Lock to mating part
Eu RoHS
REACH SVHC
Low halogen
관련된 링크들
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 50 mm
- Molex 3 Way Female Micro-Latch to 3 Way Female Micro Latch Wire to Board Cable, 100 mm
- Molex 6 Way Female Micro-Latch to 6 Way Female Micro Latch Wire to Board Cable, 600 mm
- Molex 4 Way Female Micro-Latch to 4 Way Female Micro Latch Wire to Board Cable, 600 mm
- Molex 10 Way Female Micro-Latch to 10 Way Female Micro Latch Wire to Board Cable, 600 mm
- Molex 5 Way Female Micro-Latch to 5 Way Female Micro Latch Wire to Board Cable, 600 mm
- Molex 2 Way Female Micro-Latch to 2 Way Female Micro Latch Wire to Board Cable, 150 mm