Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195

Subtotal (1 unit)*

₩41,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-6944
Distrelec 제품 번호:
301-78-452
제조사 부품 번호:
12 49 31
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Accessory Type

Spare Blade Block

Product Type

Spare Blade Block

For Use With

Automatic Wire Stripper 12 52 195

Standards/Approvals

No

제외

COO (Country of Origin):
DE
The Knipex spare blades block for precistrip16 automatic insulation stripper which has fully automatic adjustment to fine stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 millimetre square.The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation.With recessed wire cutter for Cu and Al conductors, stranded up to 10 millimetre square and single wire up to 6 millimetre square.

Stripping without re adjustment from 0.03 to 10.0 millimetre square

Recessed wire cutter

With recessed wire cutter for Cu and Al conductors, stranded up to 10 millimetre square and single wire up to 6 millimetre square

Particularly smooth running mechanics and very low weight

Replaceable blades block and length stop

Handle with soft plastic zone for a steady grip

Body glass fibre reinforced plastic

Blade special tool steel, oil hardened

관련된 링크들