Jokari Wire Stripper, 8 → 13 mm, 13mm Overall
- RS 제품 번호:
- 179-2283
- 제조사 부품 번호:
- 30120
- 제조업체:
- Jokari
Subtotal (1 unit)*
₩56,080.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-2283
- 제조사 부품 번호:
- 30120
- 제조업체:
- Jokari
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 13 mm | |
| Overall Length | 13mm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, Polyamide, TPE | |
| Standards/Approvals | TUV, GS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 13 mm | ||
Overall Length 13mm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, Polyamide, TPE | ||
Standards/Approvals TUV, GS | ||
제외
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is used to strip common round cables and electrical wires with diameters of 8mm to 13mm. The blades are coated with premium-quality titanium nitride (TiN) for precise cuts. The large adjustable screw allows ease of adjustment which helps to avoid damage to the conductors. Insulation of wires and cables can be easily stripped using this stripper.
Features and Benefits
• Automatic adjustment from round to length cut
• Multi-tool functions such as cutting, stripping, crimping and twisting
• TiN blades provides faster and precise cuts with less wear
• Durable in nature
Applications
• Installation and maintenance of electric cables
Certifications
• GS approved
관련된 링크들
- Jokari Multi-Core Wire Stripper, 8 to 13 mm, 13mm Overall
- Jokari Multi-Core Wire Stripper, 8 to 28 mm, 28mm Overall
- Jokari Ethernet Insulated Wire Stripper, 8 to 15 mm, 15mm Overall
- Jokari 620 Series Flexible Wire Stripper, 20 → 13 AWG, 259mm Overall
- Jokari 10280 Series Round Wire Stripper, 8 to 28 mm, 170mm Overall
- Jokari Coaxial Wire Stripper, 4.8 to 7.5 mm, 75mm Overall
- Jokari Multi-Core Wire Stripper, 4 to 16 mm, 16mm Overall
- Jokari Ergonomic Wire Stripper, 4.5 to 10 mm, 10mm Overall