Knipex Length Stop Spare Length Stop for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)

Subtotal (1 unit)*

₩7,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
500-1323
제조사 부품 번호:
12 49 23
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Accessory Type

Length Stop

Product Type

Spare Length Stop

For Use With

Automatic Insulation Stripper MultiStrip10 (12 42 195)

Standards/Approvals

No

비준수

COO (Country of Origin):
DE

Adjustable stop for wire stripper 12 42 195 KNIPEX MultiStrip 10


To be used with the self-adjusting wire stripper whose technical characteristics are as follows: Stripping without adjustment from 0.03 to 10.0 mm² - Wire cutter in a cavity - Universal blade geometry – robustness and longevity - Cutter- wires in a cavity - Fully automatic adjustment to all single-wire, multi-wire and fine-wire conductors with standard insulation in all capacitance ranges from 0.03 to 10.0 mm² - No manual adjustment necessary - No conductor damage - The steel jaws hold the cable firmly, without damaging the remaining insulation - With wire cutter in a recess for multi-wire Cu and Al conductors up to 10 mm² and single-wire up to 6 mm² - Particularly flexible mechanics and very low weight .

No cracking or damage to wire rolling film when pressed with jaws.

Easily interchangeable stripping blades

The wire stripper to be associated with these jaws bears the RS reference 492-0532

관련된 링크들