Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 11 180
- RS 제품 번호:
- 267-6940
- 제조사 부품 번호:
- 12 19 180
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩32,100.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-6940
- 제조사 부품 번호:
- 12 19 180
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Cable Stripper Blade | |
| Accessory Type | Blade | |
| For Use With | Precision Wire Stripper Type 12 11 180 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Cable Stripper Blade | ||
Accessory Type Blade | ||
For Use With Precision Wire Stripper Type 12 11 180 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- JP
The Knipex 1 set of spare blades for insulation stripper and with replaceable blades for 4 which are adapted to diameters or 6 adapted to cross sections different conductor cross sections.Leave wire undamaged thanks to precision ground blade shapes, even multi-stranded conductors are stripped gently.
During stripping, the wire is held firmly by clamping jaws
With length stop for constant stripping length during repetitive work
A spring leads the stripper back to the starting position
Pliers body is made of aluminium
Blade is made of special tool steel, oil hardened
관련된 링크들
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 21 180
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Blade Spare Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195
- Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- Knipex Multi-Core Plastic Hand Grip Wire Stripper, 0.01 to 0.9 mm, 180mm Overall
- CK Blade Cable Stripper Blade for use with 0.25 → 0.8 mm Adjustable, Precision Wire Stripper