Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 3 Way, 2 Row Straight
- RS 제품 번호:
- 175-9960
- 제조사 부품 번호:
- DF62W-3S-2.2C
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩6,800.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩143,000.00
재고있음
- 추가로 2026년 11월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩1,430.00 | ₩143,080.00 | - |
| 200 - 300 | ₩1,396.00 | ₩139,520.00 | ₩6,800.00 |
| 400 + | ₩1,374.00 | ₩137,380.00 | ₩22,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-9960
- 제조사 부품 번호:
- DF62W-3S-2.2C
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Number of Contacts | 3 | |
| Product Type | Crimp Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2.2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Wire Connectors | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Width | 9.75mm | |
| Series | DF62W | |
| Length | 7.5mm | |
| Housing Material | PBT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Number of Contacts 3 | ||
Product Type Crimp Connector Housing | ||
Number of Rows 2 | ||
Pitch 2.2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Wire Connectors | ||
Orientation Straight | ||
Standards/Approvals No | ||
Width 9.75mm | ||
Series DF62W | ||
Length 7.5mm | ||
Housing Material PBT | ||
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Water resistant
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
관련된 링크들
- Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 3 Way, 2 Row Straight
- Hirose, DF62W Male Crimp Connector Housing, 2.2 mm Pitch, 3 Way, 2 Row Straight
- Hirose, DF62W Male Crimp Connector Housing, 2.2 mm Pitch, 9 Way, 3 Row Straight
- Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 9 Way, 3 Row Straight
- Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 2 Way, 1 Row Straight
- Hirose, DF62W Male Crimp Connector Housing, 2.2 mm Pitch, 2 Way, 1 Row Straight
- Hirose, DF62W Female Crimp Connector Housing, 2.2 mm Pitch, 4 Way, 2 Row Straight
- Hirose, DF62W Male Crimp Connector Housing, 2.2 mm Pitch, 4 Way, 2 Row Straight