Hirose, DF62W Male Crimp Connector Housing, 2.2 mm Pitch, 4 Way, 2 Row Straight

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
175-9961
제조사 부품 번호:
DF62W-4EP-2.2C
제조업체:
Hirose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirose

Product Type

Crimp Connector Housing

Number of Contacts

4

Number of Rows

2

Pitch

2.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Wire Connectors

Orientation

Straight

Standards/Approvals

No

Housing Material

PBT

Series

DF62W

Width

9.15mm

Length

9.1mm

COO (Country of Origin):
CN
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.

Water resistant

Secure, positive lock with tactile click and visible lock confirmation

2-point contact structure is both highly reliable and vibration resistant

Easy assembly procedure

Pin count variations available in 2, 3, 4, 6 and 9 positions

관련된 링크들