JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 40 Way, 2 Row Straight
- RS 제품 번호:
- 175-6535
- 제조사 부품 번호:
- PS-D4C40
- 제조업체:
- JAE
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩4,700.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩31,060.00
제조사가 재고 비축중
- 2027년 2월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩3,106.00 | ₩31,060.00 | - |
| 50 - 90 | ₩3,012.00 | ₩30,120.00 | ₩4,700.00 |
| 100 - 240 | ₩2,920.00 | ₩29,200.00 | ₩18,600.00 |
| 250 - 490 | ₩2,844.00 | ₩28,440.00 | ₩65,500.00 |
| 500 + | ₩2,806.00 | ₩28,060.00 | ₩150,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-6535
- 제조사 부품 번호:
- PS-D4C40
- 제조업체:
- JAE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JAE | |
| Number of Contacts | 40 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | PS-HD40-R | |
| Orientation | Straight | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Series | PS-CRIMP | |
| Length | 55.36mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 JAE | ||
Number of Contacts 40 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With PS-HD40-R | ||
Orientation Straight | ||
Width 6mm | ||
Standards/Approvals No | ||
Series PS-CRIMP | ||
Length 55.36mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
Single-line and double-line connectors available with 2.54mm pitch crimp type
Supporting vertical and horizontal mounting
Right angle and straight pin headers are available, enabling vertical or horizontal board wiring
Crimp type for easy connection on wire side
Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing
Highly reliable socket contact
Equipped with crimp connection device
In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection
In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available
Pin header also supports board-to-board mounting
Pin header is also used for board-to-board mounting in combination with dip type socket receptacle
관련된 링크들
- JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 20 Way, 2 Row Straight
- JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 30 Way, 2 Row Straight
- JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 26 Way, 2 Row Straight
- JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 16 Way, 2 Row Straight
- JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 10 Way, 2 Row Straight
- JAE PS Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- JAE PS Series Straight Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Yamaichi, UFS Female Crimp Connector Housing, 2.54 mm Pitch, 40 Way, 2 Row Straight