JAE, PS-CRIMP Male Connector Housing, 2.54 mm Pitch, 26 Way, 2 Row Straight

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩4,200.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩28,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩2,804.00₩28,040.00-
50 - 90₩2,720.00₩27,200.00₩4,200.00
100 - 240₩2,636.00₩26,360.00₩16,800.00
250 - 490₩2,564.00₩25,640.00₩60,000.00
500 +₩2,536.00₩25,360.00₩134,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-6532
제조사 부품 번호:
PS-D4C26
제조업체:
JAE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JAE

Product Type

Connector Housing

Number of Contacts

26

Number of Rows

2

Pitch

2.54mm

Connector Gender

Male

Mount Type

Cable

For Use With

PS-HD26-R

Orientation

Straight

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Width

6mm

Standards/Approvals

No

Length

37.58mm

Series

PS-CRIMP

COO (Country of Origin):
JP
Single-line and double-line connectors available with 2.54mm pitch crimp type

Supporting vertical and horizontal mounting

Right angle and straight pin headers are available, enabling vertical or horizontal board wiring

Crimp type for easy connection on wire side

Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing

Highly reliable socket contact

Equipped with crimp connection device

In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection

In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available

Pin header also supports board-to-board mounting

Pin header is also used for board-to-board mounting in combination with dip type socket receptacle

관련된 링크들