WYPALL Power Clean Heavy Duty Cloths 8388 White Cleaning Cloth for Industrial Cleaning, Dry Use, Quarter Fold of 50 Per
- RS 제품 번호:
- 495-1514
- 제조사 부품 번호:
- 8388
- 제조업체:
- WYPALL
대량 구매 할인 받기
5개 더 담고 ₩12,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 4 units)*
₩136,500.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 다른 지역에서 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩136,500.00 | ₩34,124.00 | - |
| 5 - 9 | ₩134,100.00 | ₩33,524.00 | ₩12,000.00 |
| 10 + | ₩130,760.00 | ₩32,690.00 | ₩57,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 495-1514
- 제조사 부품 번호:
- 8388
- 제조업체:
- WYPALL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WYPALL | |
| Product Type | Cleaning Cloth | |
| Application | Industrial Cleaning | |
| Colour | White | |
| Trade Name | Power Clean Heavy Duty Cloths 8388 | |
| Series | X80 | |
| Package Type | Quarter Fold | |
| Quantity Per Package | 50Per Pack | |
| Wiper Size | 30.5 cm x 31.7 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Number of Plies | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WYPALL | ||
Product Type Cleaning Cloth | ||
Application Industrial Cleaning | ||
Colour White | ||
Trade Name Power Clean Heavy Duty Cloths 8388 | ||
Series X80 | ||
Package Type Quarter Fold | ||
Quantity Per Package 50Per Pack | ||
Wiper Size 30.5 cm x 31.7 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Number of Plies 1 | ||
제외
- COO (Country of Origin):
- US
Kimberly Clark Cleaning Cloth, 305x317mm Size, White - 8388004
This cleaning cloth is a white single-use wipe designed for industrial maintenance and surface preparation tasks. It serves as a disposable, lint-minimising option for routine cleaning where contamination control and straightforward disposal are required. The product is suitable for use in settings that demand consistent, single-sheet handling and rapid turnover.
Features and Benefits:
• White material reduces visual contamination for easier inspection
• Lint-free construction minimises particle transfer during wipe-downs
• Compatible with controlled environments for contamination-sensitive work
• Robust for heavy-duty surface cleaning in demanding workflows
• Lint-free construction minimises particle transfer during wipe-downs
• Compatible with controlled environments for contamination-sensitive work
• Robust for heavy-duty surface cleaning in demanding workflows
Applications
• Suitable for removing flux and residues from production equipment
• Ideal for maintenance cleaning of electrical cabinets and panels
• Used with solvents for delicate surface preparation in assembly
• Can be used for general workstation and tool wipe-downs in factories
• Ideal for maintenance cleaning of electrical cabinets and panels
• Used with solvents for delicate surface preparation in assembly
• Can be used for general workstation and tool wipe-downs in factories
What characteristics help when working in sensitive areas?
The wipes low-lint finish lowers introduced particulate levels, supporting cleaner workspaces in controlled environments.
How should the sheet be handled during single-person maintenance tasks?
Use one sheet per operation to avoid cross-contamination and discard after use to maintain consistent cleanliness.
Can it be combined with cleaning fluids for component preparation?
Yes, it is intended for use with typical solvent-based or aqueous cleaners to remove oils and residues from heavy-duty machinery, workspace surfaces, and raw materials
What visual cues assist quality inspections after cleaning?
The white colour makes soils and residues more visible, aiding verification of cleaning effectiveness.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,