StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- RS 제품 번호:
- 236-8384
- 제조사 부품 번호:
- USB433ACD1X1
- 제조업체:
- StarTech.com
대량 구매 할인 받기
5개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩70,000.00
재고있음
- 44 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩70,000.00 | - |
| 5 + | ₩66,460.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8384
- 제조사 부품 번호:
- USB433ACD1X1
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC600 | |
| Wi-Fi Standard | IEEE 802.11 ac, 802.11b, 802.11a, IEEE 802.11 n, 802.11g | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 433Mbps | |
| Interface Type | USB 2.0 | |
| Security Protocols | WPA, WPA2, WEP | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC600 | ||
Wi-Fi Standard IEEE 802.11 ac, 802.11b, 802.11a, IEEE 802.11 n, 802.11g | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 433Mbps | ||
Interface Type USB 2.0 | ||
Security Protocols WPA, WPA2, WEP | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
StarTech.com WiFi Adapter, AC600 Wi‑Fi Rating, 433 Mbps Wireless Data Rate - USB433ACD1X1
This Wi‑Fi adaptor provides Compact USB connectivity to wireless networks for equipment and workstations in industrial and laboratory settings. It enables devices with a USB 2.0 Interface to access higher-frequency wireless links, improving throughput and reducing congestion in environments that support 5 GHz operation.
Features and Benefits:
• AC600 throughput delivers combined-band performance for Faster transfers
• 433 Mbps Peak data rate improves large-file and telemetry transfer speeds
• 5 GHz band reduces interference for consistent link stability
• Supports IEEE 802.11ac and legacy modes for broad network compatibility
• WPA2-capable security protects wireless sessions in controlled networks
• 433 Mbps Peak data rate improves large-file and telemetry transfer speeds
• 5 GHz band reduces interference for consistent link stability
• Supports IEEE 802.11ac and legacy modes for broad network compatibility
• WPA2-capable security protects wireless sessions in controlled networks
Applications
• Suitable for connecting test rigs to 5 GHz networks in production lines
• Ideal for adding wireless capability to control PCs with USB 2.0 ports
• Used for streaming instrumentation data over high-speed links
• Can be used for remote monitoring of electrical or mechanical systems
• Used with diagnostic laptops requiring backward-compatible Wi‑Fi
• Ideal for adding wireless capability to control PCs with USB 2.0 ports
• Used for streaming instrumentation data over high-speed links
• Can be used for remote monitoring of electrical or mechanical systems
• Used with diagnostic laptops requiring backward-compatible Wi‑Fi
Which wireless standards does it operate with?
It implements IEEE 802.11ac and also connects using 802.11a/b/g/n, allowing operation across contemporary and older infrastructure.
What security protocols are available for network authentication?
The device supports WPA, WPA2 and WEP encryption modes to match a range of network authentication schemes.
Is it certified for regulatory compliance?
It carries CE approval indicating conformity with relevant European safety and EMC requirements.
Which Interface is required on host equipment?
It requires a USB 2.0 port for connection and data exchange with host devices.
관련된 링크들
- StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- StarTech.com AX5400 Ethernet WiFi Adapter, 2402Mbps Data Rate
- StarTech.com N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- StarTech.com USB Bluetooth Dongle, 2Mbps Data Rate
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Netgear AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate