Nordic Semiconductor USB 2.0 WiFi Adapter
- RS 제품 번호:
- 176-9054
- Distrelec 제품 번호:
- 304-11-345
- 제조사 부품 번호:
- nRF52840 Dongle
- 제조업체:
- Nordic Semiconductor
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩26,740.00
재고있음
- 266 개 단위 배송 준비 완료
- 추가로 다른 지역에서 29 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩26,740.00 | - |
| 5 + | ₩26,180.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-9054
- Distrelec 제품 번호:
- 304-11-345
- 제조사 부품 번호:
- nRF52840 Dongle
- 제조업체:
- Nordic Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nordic Semiconductor | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | Bluetooth | |
| Wi-Fi Standard | No | |
| Wi-Fi Band | 2.4GHz | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nordic Semiconductor | ||
Product Type WiFi Adapter | ||
Wireless Connectivity Bluetooth | ||
Wi-Fi Standard No | ||
Wi-Fi Band 2.4GHz | ||
Interface Type USB 2.0 | ||
Standards/Approvals RoHS | ||
Nordic Semiconductor Dongle
The Nordic Semiconductor nRF52840 series dongle is an affordable, versatile USB development dongle for Bluetooth, low energy, ANT, 802.15.4 and user-proprietary 2.4GHz applications using the nRF52840 SoC. This dongle is the perfect target hardware for use with nRF connect for desktop support all the short-range wireless standards used with Nordic devices. The dongle is designed to be used as a wireless HW device together with nRF connect for desktop. It provides access to a subset of the GPIO pins through castellation on the edge of the board.
Features and Benefits
Bluetooth 5 ready multiprotocol radio:
2Mbps
data rates
Long Range
Advertising Extensions
Channel Selection Algorithm #2 (CSA #2)
IEEE 802.15.4 radio support: Thread, Zigbee
Arm CortexTM-M4 with floating point support
DSP instruction set
On-board USB bootloader with button less support
Arm CryptoCell CC310 cryptographic accelerator
15 GPIO available via edge castellation
USB interface direct to nRF52840 SoC
Integrated 2.4GHz PCB antenna
1 user-programmable button
1 user-programmable RGB LED
1 user-programmable LED
1.7V to 5.5V operation from USB or external
Applications
Advanced personal fitness devices
Connected health
Connected home sensors and controllers
Industrial IoT sensors and controllers
Advanced remote controls
Gaming controllers
Virtual/Augmented reality applications
관련된 링크들
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
- Nordic Semiconductor Nordic Thingy:91 IoT Sensor Development Kit for nRF6943 nRF Connect SDK, nRF52840 WLCSP, nRF9160
- Nordic Semiconductor NRF52840-QIAA-R RF Transceiver, 73-Pin QFN
- Ezurio Development Kit Nordic Semiconductor nRF52840 Thread, Bluetooth Low Energy for portable, Small, Power-Conscious
- Nordic Semiconductor Nordic Thingy:52 IoT Sensor Development Kit for nRF52832
- Nordic Semiconductor Nordic Thingy:53 Environment Sensor Development Kit for NRF5340 SoC nRF21540 FEM
- Nordic Semiconductor Development Kit for nRF51, nRF53, nRF52 nRF-PPK2
- Nordic Semiconductor Development Kit for nRF7002 NRF7002-DK