Legamaster White Board

Subtotal (1 unit)*

₩50,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
640-368
제조사 부품 번호:
7-159300
제조업체:
Legamaster
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Legamaster

Product Type

White Board

제외

COO (Country of Origin):
DE

Legamaster Magic-Chart clearboard foil 60x80cm


Easy-to-use static transparant writing sheets. Sticks like magic to any flat surface (wood, concrete, glass, wallpaper). Easy to reposition and to take away after the meeting. No adhesive required, leaves no traces. Can be written on using Legamaster erasable boardmarkers (1 marker included). Presentation cards and Magic-Chart Notes simply stick by smoothing them onto the sheet. Roll width 60 cm, perforations every 80 cm, 25 sheets. Environmentally friendly: fully recyclable foil.

Consumer benefits


Collaborate successfully with ready-to-use writing surfaces.

Meet anytime and anywhere - you only need a flat surface.

Trigger creativity in your team, there is enough writing space for everyone.

Have interaction-based, dynamic and effective sessions.

Visualize your ideas when brainstorming, mind-mapping, planning or teaching.

Always come prepared to any meeting or workshop.

관련된 링크들