Legamaster White Board, 600 mm Height, 900 mm Width
- RS 제품 번호:
- 277-9462
- 제조사 부품 번호:
- 7-108243
- 제조업체:
- Legamaster
Subtotal (1 unit)*
₩222,260.00
재고있음
- 추가로 2026년 10월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩222,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-9462
- 제조사 부품 번호:
- 7-108243
- 제조업체:
- Legamaster
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legamaster | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 600mm | |
| Writing Surface Width | 900mm | |
| Material | Enamelled, Steel | |
| Standards/Approvals | FSC Mix, EU Ecolabel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legamaster | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 600mm | ||
Writing Surface Width 900mm | ||
Material Enamelled, Steel | ||
Standards/Approvals FSC Mix, EU Ecolabel | ||
제외
- COO (Country of Origin):
- PL
Legamaster UNITE PLUS whiteboard 60x90cm
Ready to Play, start working immediately with the included Legamaster marker and carton board eraser. Enamel steel surface, no stains, no scratches. Magnetic enamel steel surface using e³™ CeramicSteel, which is Cradle to Cradle Certified® at the Bronze level. Designed to be bacteria resistant: the smooth, nonporous surface prevents growth and reproduction of bacteria and germs. Easy wall mounting: flexible installation and hidden screw fixing. Can be mounted horizontally or vertically, including mounting materials and instructions. Lifetime guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories. Reliable product performance guaranteed for 10 years. Simple, functional and MADE for collaboration. This product is MADE of material from well-managed, FSC®-certified forests and other controlled sources (FSC C158462). This product is EU Ecolabel certified.
Consumer benefits
The magnetic e³™ CeramicSteel, enameled, board surface provides complete protection against ink penetration.
The UNITE PLUS whiteboard is constructed with attention to detail.
Using carefully selected writing surface, carrier material and backing layer.
High-quality frame MADE of anodised aluminium with off-white plastic corner caps and (30 cm) removable aluminium marker tray.
Including black Legamaster whiteboard marker TZ1 and a carton board eraser.
Compared to lacquered steel, the e³™ CeramicSteel surface is easier to clean and resists even the toughest stains.
Lifetime warranty on the enameled e³™ CeramicSteel surface.
The Legamaster UNITE PLUS whiteboard, backed by a 10-year warranty, ensures a sturdy, Durable surface for years of intensive, reliable use.
Certified with the EU Ecolabel and FSC sustainability labels.
관련된 링크들
- Legamaster White Board, 90 cm Height, 120 cm Width
- Legamaster Notice Board, 120 cm Height, 90 cm Width
- Legamaster White Board, 80 cm Height, 60 cm Width
- Legamaster White Board, 45 cm Height, 60 cm Width
- Legamaster White Board, 100 cm Height, 200 cm Width
- Legamaster White Board, 100 cm Height, 150 cm Width
- Legamaster White Board, 120 cm Height, 220 cm Width
- Legamaster White Board, 120 cm Height, 180 cm Width