Kern KGP 300K-2L Platform Weighing Scale, 300kg Weight Capacity
- RS 제품 번호:
- 240-9992
- 제조사 부품 번호:
- KGP 300K-2L
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,005,020.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,005,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-9992
- 제조사 부품 번호:
- KGP 300K-2L
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 300kg | |
| Scale Type | Platform | |
| Resolution | 100 g | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Multiplug | |
| Display Type | LCD | |
| Weigh Pan Height | 142mm | |
| Weigh Pan Width | 650mm | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 22kg | |
| Model Number | KGP 300K-2L | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 300kg | ||
Scale Type Platform | ||
Resolution 100 g | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Multiplug | ||
Display Type LCD | ||
Weigh Pan Height 142mm | ||
Weigh Pan Width 650mm | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 22kg | ||
Model Number KGP 300K-2L | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale KGP 300K-2L, Weighing range 300 kg, Readout 10 g has a large number of data Interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised Interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data Interface RS-232, other Interfaces on request.
Industry 4.0
Transfer formats are freely configurable
Digital weighing transmitter with standard Ethernet data Interface on request
Functions Weighing, taring
Internal resolution 16 million divisions
Measurement frequency 10 Hz
Suitable for wall mounting and DIN track mount
Industrial platform KERN KFP
Digital weighing transmitter KERN YKV-01
DIN rail mounting bracket for KERN YKV
관련된 링크들
- Kern KGP 100K-3 Platform Weighing Scale, 150kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity