Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

₩1,382,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,382,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-9996
제조사 부품 번호:
KGP 60K-3L
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Platform

Resolution

20 g

Parts Counting

Yes

Interface Type

USB, RS232

Display Type

LCD

Plug Type

Multiplug

Weigh Pan Height

137mm

Weigh Pan Width

500mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

400mm

Maximum Operating Temperature

40°C

Net Weight

14kg

Standards/Approvals

CE

Model Number

KGP 60K-3L

COO (Country of Origin):
CN
The Kern Industrial scale KGP 60K-3L, Weighing range 60 kg, Readout 2 g has a large number of data Interfaces enable convenient transferring weighing data to tablets, laptops, PCs, networks, smartphones, printers, etc. It has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as laboratory, production, quality control, commissioning, etc. KCP is a standardised Interface command structure for KERN balances and other instruments which allows you to recall and manage all relevant parameters and device functions. You can therefore simply connect KERN devices with KCP to computers, industrial control systems and other digital systems. In a large number of cases the KCP is compatible with the MT-SICS protocol. Only possible through data Interface RS-232, other Interfaces on request.

Industry 4.0

Transfer formats are freely configurable

Digital weighing transmitter with standard Ethernet data Interface on request

Functions Weighing, taring

Internal resolution 16 million divisions

Measurement frequency 10 Hz

Suitable for wall mounting and DIN track mount

Industrial platform KERN KFP

Digital weighing transmitter KERN YKV-01

DIN rail mounting bracket for KERN YKV

관련된 링크들